MFR Recommended

OMNI1000ISO | |
|---|---|
DigiKey Part Number | OMNI1000ISO-ND |
Manufacturer | |
Manufacturer Product Number | OMNI1000ISO |
Description | UPS 1000VA 700W 6OUT USB TOWER |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1kVA / 700W 120V |
Datasheet | Datasheet |
Category | AC Outlets 6 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 8 minutes |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Obsolete | Output Connector NEMA 5-15R |
Type Line Interactive (Input Regulation) | Cord Length 6' (1.83m) |
Applications Desktop, Home Theater | Size / Dimension 9.201" L x 7.500" W (233.70mm x 190.50mm) |
Form Tower | Height 12.799" (325.10mm) |
Power - Rated 1kVA / 700W | Weight 37 lbs (16.8 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECO1300LCD | Eaton Tripp Lite | 0 | 95-ECO1300LCD-ND | 6 488,98000 Kč | MFR Recommended |



