
NM12-6A4-03M-BL | |
|---|---|
DigiKey Part Number | 95-NM12-6A4-03M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-6A4-03M-BL |
Description | CBL ASSY CIRC 8P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 207,39000 Kč | 1 207,39 Kč |
| 10 | 1 026,34000 Kč | 10 263,40 Kč |
| 25 | 962,11160 Kč | 24 052,79 Kč |
| 50 | 916,23100 Kč | 45 811,55 Kč |
| 100 | 882,70340 Kč | 88 270,34 Kč |
| Unit Price without VAT: | 1 207,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 460,94190 Kč |

