
NM12-6A4-01M-BL | |
|---|---|
DigiKey Part Number | 95-NM12-6A4-01M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-6A4-01M-BL |
Description | CBL ASSY CIRC 8P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,66000 Kč | 998,66 Kč |
| 10 | 848,86500 Kč | 8 488,65 Kč |
| 25 | 795,73200 Kč | 19 893,30 Kč |
| 50 | 757,78000 Kč | 37 889,00 Kč |
| 100 | 721,65300 Kč | 72 165,30 Kč |
| 250 | 717,19424 Kč | 179 298,56 Kč |
| Unit Price without VAT: | 998,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,37860 Kč |

