
NM12-6A2-02M-BL | |
|---|---|
DigiKey Part Number | 95-NM12-6A2-02M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-6A2-02M-BL |
Description | CBL ASSY CIRC 8P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,00000 Kč | 1 299,00 Kč |
| 10 | 1 104,15700 Kč | 11 041,57 Kč |
| 25 | 1 035,06200 Kč | 25 876,55 Kč |
| 50 | 985,70420 Kč | 49 285,21 Kč |
| 100 | 955,93310 Kč | 95 593,31 Kč |
| Unit Price without VAT: | 1 299,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 571,79000 Kč |

