
NM12-602-05M-BL | |
|---|---|
DigiKey Part Number | 95-NM12-602-05M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-602-05M-BL |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Unshielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,16000 Kč | 1 211,16 Kč |
| 10 | 1 029,40600 Kč | 10 294,06 Kč |
| 25 | 964,99240 Kč | 24 124,81 Kč |
| 50 | 918,96480 Kč | 45 948,24 Kč |
| 100 | 885,59070 Kč | 88 559,07 Kč |
| Unit Price without VAT: | 1 211,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 465,50360 Kč |


