
N858-15M-3X8-MG | |
|---|---|
DigiKey Part Number | N858-15M-3X8-MG-ND |
Manufacturer | |
Manufacturer Product Number | N858-15M-3X8-MG |
Description | MTP/MPO MULTIMODE BASE-8 TRUNK C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP (3) To MTP (3) 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP (3) | |
2nd Connector | MTP (3) | |
Cable Diameter | - | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Magenta | |
Color - Connectors | Black, Magenta | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 280,08000 Kč | 20 280,08 Kč |
| Unit Price without VAT: | 20 280,08000 Kč |
|---|---|
| Unit Price with VAT: | 24 538,89680 Kč |


