
N844-02M-12-P | |
|---|---|
DigiKey Part Number | N844-02M-12-P-ND |
Manufacturer | |
Manufacturer Product Number | N844-02M-12-P |
Description | FIBER OPTIC CBL MTP-MTP OM3 2M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | - | |
Features | Plenum, Pull Tab | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Aqua, Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 547,15000 Kč | 4 547,15 Kč |
| Unit Price without VAT: | 4 547,15000 Kč |
|---|---|
| Unit Price with VAT: | 5 502,05150 Kč |


