Parametric Equivalent

N842-05M-12-MF | |
|---|---|
DigiKey Part Number | N842-05M-12-MF-ND |
Manufacturer | |
Manufacturer Product Number | N842-05M-12-MF |
Description | FIBER OPTC CBL MTP-MTP SIMPLX 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | - | |
Features | Plenum, Pull Tab | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 640,41000 Kč | 6 640,41 Kč |
| Unit Price without VAT: | 6 640,41000 Kč |
|---|---|
| Unit Price with VAT: | 8 034,89610 Kč |




