Parametric Equivalent

N822L-01M-MG | |
|---|---|
DigiKey Part Number | 95-N822L-01M-MG-ND |
Manufacturer | |
Manufacturer Product Number | N822L-01M-MG |
Description | FIB OPT CBL LC-LC DUPLEX MULT 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | LSZH | |
Bend Radius | 10mm | |
Color - Cable | Magenta | |
Color - Connectors | Aqua | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 811,69020 Kč | 40 584,51 Kč |
| Unit Price without VAT: | 811,69020 Kč |
|---|---|
| Unit Price with VAT: | 982,14514 Kč |


