
N820-25M-OM4 | |
|---|---|
DigiKey Part Number | N820-25M-OM4-ND |
Manufacturer | |
Manufacturer Product Number | N820-25M-OM4 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 25M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Low Smoke, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 82.0' (25.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,11000 Kč | 2 304,11 Kč |
| Unit Price without VAT: | 2 304,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 787,97310 Kč |



