Cable Fiber Optic LC Duplex To LC Duplex 50/125 39.4' (12.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N820-12M

DigiKey Part Number
N820-12M-ND
Manufacturer
Manufacturer Product Number
N820-12M
Description
FIBER OPTIC CBL LC-LC DUPLEX 12M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 39.4' (12.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Low Smoke, Zipcord
Fiber Type
50/125
Length - Overall
39.4' (12.0m)
Type
Multimode, Duplex, OM3
Ratings
LSZH
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 001,39000 Kč1 001,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 001,39000 Kč
Unit Price with VAT:1 211,68190 Kč