N820-03M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N820-03M-T

DigiKey Part Number
N820-03M-T-ND
Manufacturer
Manufacturer Product Number
N820-03M-T
Description
FIBER OPTIC CBL LC-LC DUPLEX 3M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
-
Features
Low Smoke, Pull Tab
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex, OM3
Ratings
LSZH
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 061,08000 Kč1 061,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 061,08000 Kč
Unit Price with VAT:1 283,90680 Kč