
N820-02M-OM4 | |
|---|---|
DigiKey Part Number | N820-02M-OM4-ND |
Manufacturer | |
Manufacturer Product Number | N820-02M-OM4 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 2M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 6.6' (2.0m) |
Packaging Bulk | Type Multimode, Duplex, OM4 |
Part Status Active | Ratings LSZH |
1st Connector LC Duplex | Color - Cable Aqua |
2nd Connector LC Duplex | Color - Connectors Aqua |
Cable Type Twin Zip | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Zipcord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,31000 Kč | 602,31 Kč |
| 10 | 511,83600 Kč | 5 118,36 Kč |
| 25 | 479,78480 Kč | 11 994,62 Kč |
| 50 | 456,89400 Kč | 22 844,70 Kč |
| 100 | 435,10200 Kč | 43 510,20 Kč |
| 250 | 412,67864 Kč | 103 169,66 Kč |
| Unit Price without VAT: | 602,31000 Kč |
|---|---|
| Unit Price with VAT: | 728,79510 Kč |




