
N820-01M-T | |
|---|---|
DigiKey Part Number | N820-01M-T-ND |
Manufacturer | |
Manufacturer Product Number | N820-01M-T |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Active | Ratings LSZH |
1st Connector LC Duplex | Color - Cable Aqua |
2nd Connector LC Duplex | Color - Connectors Beige |
Features Low Smoke, Pull Tab | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,88000 Kč | 942,88 Kč |
| Unit Price without VAT: | 942,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 140,88480 Kč |


