Cable Fiber Optic LC Duplex To SC Duplex 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N816-10M

DigiKey Part Number
TL1132-ND
Manufacturer
Manufacturer Product Number
N816-10M
Description
FIBER OPTIC CBL LC-SC DUPLEX 10M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Eaton Tripp Lite
Length - Overall
32.8' (10.0m)
Packaging
Bulk
Type
Multimode, Duplex
Part Status
Active
Ratings
LSZH
1st Connector
LC Duplex
Color - Cable
Aqua
2nd Connector
SC Duplex
Color - Connectors
Black, Red
Cable Type
Buffered Fiber
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Features
Low Smoke
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 380
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10715,82300 Kč7 158,23 Kč
Unit Price without VAT:715,82300 Kč
Unit Price with VAT:866,14583 Kč
Alternate Length
FIBER OPTIC CBL LC-SC DUPLEX 3M
In-Stock: 0
Unit Price: 488,12300 Kč
FIBER OPTIC CBL LC-SC DUPLEX 15M
In-Stock: 0
Unit Price: 1 102,21000 Kč