Patch Panel, Fiber MTP, MPO (Not Provided) 12 2 Network
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N484-12M12

DigiKey Part Number
N484-12M12-ND
Manufacturer
Manufacturer Product Number
N484-12M12
Description
FIBER PATCH PANEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber MTP, MPO (Not Provided) 12 2 Network
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
MTP, MPO (Not Provided)
Number of Positions
12
Number of Rows
2
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 977,06000 Kč8 977,06 Kč
Manufacturers Standard Package
Unit Price without VAT:8 977,06000 Kč
Unit Price with VAT:10 862,24260 Kč