Cable Fiber Optic LC Duplex To ST (2) 62.5/125 1.00' (305mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N457-001-62

DigiKey Part Number
N457-001-62-ND
Manufacturer
Manufacturer Product Number
N457-001-62
Description
FIBER OPTC CBL LC-ST DUPLX 305MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 62.5/125 1.00' (305mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
ST (2)
Cable Diameter
-
Cable Type
Twin Zip
Features
Adapter, Low Smoke
Fiber Type
62.5/125
Length - Overall
1.00' (305mm)
Type
Multimode, Duplex
Ratings
OFNR, LSZH
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Black
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 198
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1908,79000 Kč908,79 Kč
Manufacturers Standard Package
Unit Price without VAT:908,79000 Kč
Unit Price with VAT:1 099,63590 Kč