Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N455-000-S

DigiKey Part Number
N455-000-S-ND
Manufacturer
Manufacturer Product Number
N455-000-S
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
-
Ferrule Material
-
Features
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,74000 Kč280,74 Kč
10238,64200 Kč2 386,42 Kč
25223,68760 Kč5 592,19 Kč
50213,00800 Kč10 650,40 Kč
100202,84490 Kč20 284,49 Kč
250190,15368 Kč47 538,42 Kč
500181,08718 Kč90 543,59 Kč
1 000179,00795 Kč179 007,95 Kč
Manufacturers Standard Package
Unit Price without VAT:280,74000 Kč
Unit Price with VAT:339,69540 Kč