



N452-000 | |
|---|---|
DigiKey Part Number | TL1830-ND |
Manufacturer | |
Manufacturer Product Number | N452-000 |
Description | CONN COUPLER RCPT SC-SC DUPLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer Eaton Tripp Lite | Simplex/Duplex Duplex |
Packaging Bulk | Mode Multimode |
Part Status Active | Mounting Type Panel Mount, Flange; Snap-In |
Type Coupler | Color Beige |
Convert From (Adapter End) SC Receptacle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOA-SCM11-PC0F | L-com | 0 | 5073-FOA-SCM11-PC0F-ND | 33,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,17000 Kč | 321,17 Kč |
| 10 | 272,99800 Kč | 2 729,98 Kč |
| 25 | 255,88880 Kč | 6 397,22 Kč |
| 50 | 243,67980 Kč | 12 183,99 Kč |
| 100 | 232,05080 Kč | 23 205,08 Kč |
| 250 | 217,53456 Kč | 54 383,64 Kč |
| 500 | 207,51222 Kč | 103 756,11 Kč |
| Unit Price without VAT: | 321,17000 Kč |
|---|---|
| Unit Price with VAT: | 388,61570 Kč |


