Cable Fiber Optic LC Duplex To CS Duplex 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N381L-01M

DigiKey Part Number
95-N381L-01M-ND
Manufacturer
Manufacturer Product Number
N381L-01M
Description
FIB OPT CBL LC-CS DUPLEX SGL 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To CS Duplex 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Singlemode, Duplex, OS2
Manufacturer
Eaton Tripp Lite
Ratings
LSZH
Packaging
Bulk
Bend Radius
10mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Blue
2nd Connector
CS Duplex
Insertion Loss
0.30dB
Fiber Type
9/125
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Length - Overall
3.3' (1.0m)
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 016,30000 Kč1 016,30 Kč
10863,77400 Kč8 637,74 Kč
25809,72480 Kč20 243,12 Kč
50771,10540 Kč38 555,27 Kč
100734,33790 Kč73 433,79 Kč
250730,99244 Kč182 748,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 016,30000 Kč
Unit Price with VAT:1 229,72300 Kč