Cable Fiber Optic LC Duplex To LC Duplex 8.3/125 19.7' (6.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N370-06M

DigiKey Part Number
TL1293-ND
Manufacturer
Manufacturer Product Number
N370-06M
Description
FIBER OPTIC CBL LC-LC DUPLEX 6M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 8.3/125 19.7' (6.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
8.3/125
Length - Overall
19.7' (6.0m)
Type
Singlemode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1621,75000 Kč621,75 Kč
10528,41500 Kč5 284,15 Kč
25495,32600 Kč12 383,15 Kč
50471,69060 Kč23 584,53 Kč
100449,19550 Kč44 919,55 Kč
250427,04724 Kč106 761,81 Kč
Manufacturers Standard Package
Unit Price without VAT:621,75000 Kč
Unit Price with VAT:752,31750 Kč