
N356-15M | |
|---|---|
DigiKey Part Number | TL2120-ND |
Manufacturer | |
Manufacturer Product Number | N356-15M |
Description | FIBER OPTIC CBL SC-SC DUPLEX 15M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 8.3/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 8.3/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 49.2' (15.0m) |
Packaging Bulk | Type Singlemode, Duplex |
Part Status Active | Ratings FDDI, OFNR |
1st Connector SC Duplex | Color - Cable Yellow |
2nd Connector SC Duplex | Color - Connectors Blue |
Cable Type Twin Zip | Insertion Loss 0.20dB |
Features Riser, Zipcord | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,32000 Kč | 690,32 Kč |
| 10 | 586,74900 Kč | 5 867,49 Kč |
| 25 | 550,00960 Kč | 13 750,24 Kč |
| 50 | 523,77340 Kč | 26 188,67 Kč |
| 100 | 498,79270 Kč | 49 879,27 Kč |
| 250 | 467,60284 Kč | 116 900,71 Kč |
| Unit Price without VAT: | 690,32000 Kč |
|---|---|
| Unit Price with VAT: | 835,28720 Kč |





