
N356-10M | |
|---|---|
DigiKey Part Number | TL1519-ND |
Manufacturer | |
Manufacturer Product Number | N356-10M |
Description | FIBER OPTIC CBL SC-SC DUPLEX 10M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 8.3/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,20000 Kč | 589,20 Kč |
| 10 | 500,84400 Kč | 5 008,44 Kč |
| 25 | 469,49000 Kč | 11 737,25 Kč |
| 50 | 447,08520 Kč | 22 354,26 Kč |
| 100 | 425,76170 Kč | 42 576,17 Kč |
| 250 | 399,13588 Kč | 99 783,97 Kč |
| 500 | 380,11378 Kč | 190 056,89 Kč |
| Unit Price without VAT: | 589,20000 Kč |
|---|---|
| Unit Price with VAT: | 712,93200 Kč |




