Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N320-03M-RD

DigiKey Part Number
N320-03M-RD-ND
Manufacturer
Manufacturer Product Number
N320-03M-RD
Description
FIBER OPTIC CBL LC-LC DUPLEX 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
Eaton Tripp Lite
Length - Overall
9.8' (3.0m)
Packaging
Bulk
Type
Multimode, Duplex
Part Status
Active
Ratings
FDDI, OFNR
1st Connector
LC Duplex
Color - Cable
Red
2nd Connector
LC Duplex
Color - Connectors
Beige
Cable Type
Twin Zip
Insertion Loss
0.20dB
Features
Riser, Zipcord
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1525,56000 Kč525,56 Kč
10446,68300 Kč4 466,83 Kč
25418,71160 Kč10 467,79 Kč
50398,73640 Kč19 936,82 Kč
100379,71820 Kč37 971,82 Kč
250355,97000 Kč88 992,50 Kč
500355,58628 Kč177 793,14 Kč
Manufacturers Standard Package
Unit Price without VAT:525,56000 Kč
Unit Price with VAT:635,92760 Kč
Alternate Color
FIBER OPTIC CBL LC-LC DUPLEX 3M
In-Stock: 17
Unit Price: 465,29000 Kč
Alternate Length
FIBER OPTIC CBL LC-LC DUPLEX 1M
In-Stock: 0
Unit Price: 489,90000 Kč
FIBER OPTIC CBL LC-LC DUPLEX 2M
In-Stock: 9
Unit Price: 515,97000 Kč
FIBER OPTIC CBL LC-LC DUPLEX 5M
In-Stock: 0
Unit Price: 595,42000 Kč
FIBER OPTIC CBL LC-LC DUPLEX 10M
In-Stock: 0
Unit Price: 699,08000 Kč
FIBER OPTIC CBL LC-LC DUPLEX 15M
In-Stock: 0
Unit Price: 904,71000 Kč