
N302-05M | |
|---|---|
DigiKey Part Number | TL2108-ND |
Manufacturer | |
Manufacturer Product Number | N302-05M |
Description | FIBER OPTIC CBL ST-ST DUPLEX 5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 16.4' (5.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Ratings FDDI, OFNR |
1st Connector ST (2) | Color - Cable Orange |
2nd Connector ST (2) | Color - Connectors Black |
Cable Type Twin Zip | Insertion Loss 0.20dB |
Features Riser, Zipcord | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,56000 Kč | 525,56 Kč |
| 10 | 446,68300 Kč | 4 466,83 Kč |
| 25 | 418,71160 Kč | 10 467,79 Kč |
| 50 | 398,73640 Kč | 19 936,82 Kč |
| 100 | 379,71820 Kč | 37 971,82 Kč |
| 250 | 355,97000 Kč | 88 992,50 Kč |
| 500 | 355,58628 Kč | 177 793,14 Kč |
| Unit Price without VAT: | 525,56000 Kč |
|---|---|
| Unit Price with VAT: | 635,92760 Kč |


