
N286-100G-SR4SJ | |
|---|---|
DigiKey Part Number | 95-N286-100G-SR4SJ-ND |
Manufacturer | |
Manufacturer Product Number | N286-100G-SR4SJ |
Description | JUNIPER JNP-QSFP-100G-SR4 COMPAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Gbps 850nm MTP, MPO Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MTP, MPO | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 965,20000 Kč | 3 965,20 Kč |
| 10 | 3 370,79400 Kč | 33 707,94 Kč |
| 25 | 3 242,97280 Kč | 81 074,32 Kč |
| Unit Price without VAT: | 3 965,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 797,89200 Kč |


