
N286-100G-SR4SC | |
|---|---|
DigiKey Part Number | 95-N286-100G-SR4SC-ND |
Manufacturer | |
Manufacturer Product Number | N286-100G-SR4SC |
Description | CISCO QSFP-100G-SR4-S COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Gbps 850nm MTP, MPO Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MTP, MPO | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 722,75000 Kč | 14 722,75 Kč |
| 10 | 13 605,65400 Kč | 136 056,54 Kč |
| Unit Price without VAT: | 14 722,75000 Kč |
|---|---|
| Unit Price with VAT: | 17 814,52750 Kč |

