
N272-F07-BK | |
|---|---|
DigiKey Part Number | 95-N272-F07-BK-ND |
Manufacturer | |
Manufacturer Product Number | N272-F07-BK |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,63000 Kč | 429,63 Kč |
| 10 | 365,11200 Kč | 3 651,12 Kč |
| 25 | 342,25600 Kč | 8 556,40 Kč |
| 50 | 325,92140 Kč | 16 296,07 Kč |
| 100 | 310,37170 Kč | 31 037,17 Kč |
| 250 | 290,95984 Kč | 72 739,96 Kč |
| 500 | 284,96438 Kč | 142 482,19 Kč |
| Unit Price without VAT: | 429,63000 Kč |
|---|---|
| Unit Price with VAT: | 519,85230 Kč |

