
N272-F02-BK | |
|---|---|
DigiKey Part Number | 95-N272-F02-BK-ND |
Manufacturer | |
Manufacturer Product Number | N272-F02-BK |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 10 | 201,56000 Kč | 2 015,60 Kč |
| 25 | 188,93160 Kč | 4 723,29 Kč |
| 50 | 179,91500 Kč | 8 995,75 Kč |
| 100 | 171,32900 Kč | 17 132,90 Kč |
| 250 | 160,60784 Kč | 40 151,96 Kč |
| 500 | 152,94986 Kč | 76 474,93 Kč |
| 1 000 | 148,82333 Kč | 148 823,33 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |


