Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N266-010

DigiKey Part Number
N266-010-ND
Manufacturer
Manufacturer Product Number
N266-010
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Beige
Features
-
Style
Crossover
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 194
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1954,36000 Kč954,36 Kč
Manufacturers Standard Package
Unit Price without VAT:954,36000 Kč
Unit Price with VAT:1 154,77560 Kč