
N262-S25-BK | |
|---|---|
DigiKey Part Number | 95-N262-S25-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-S25-BK |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,81000 Kč | 761,81 Kč |
| 10 | 647,49400 Kč | 6 474,94 Kč |
| 25 | 606,95960 Kč | 15 173,99 Kč |
| 50 | 578,00360 Kč | 28 900,18 Kč |
| 100 | 550,44160 Kč | 55 044,16 Kč |
| 250 | 533,34920 Kč | 133 337,30 Kč |
| Unit Price without VAT: | 761,81000 Kč |
|---|---|
| Unit Price with VAT: | 921,79010 Kč |

