
N262-012-GY | |
|---|---|
DigiKey Part Number | 95-N262-012-GY-ND |
Manufacturer | |
Manufacturer Product Number | N262-012-GY |
Description | CAT6A 10G-CERTIFIED SNAGLESS SHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,63000 Kč | 484,63 Kč |
| 10 | 411,89700 Kč | 4 118,97 Kč |
| 25 | 386,11120 Kč | 9 652,78 Kč |
| 50 | 367,68340 Kč | 18 384,17 Kč |
| 100 | 350,14580 Kč | 35 014,58 Kč |
| 250 | 328,24492 Kč | 82 061,23 Kč |
| 500 | 325,20652 Kč | 162 603,26 Kč |
| Unit Price without VAT: | 484,63000 Kč |
|---|---|
| Unit Price with VAT: | 586,40230 Kč |



