
N262-008-GY | |
|---|---|
DigiKey Part Number | 95-N262-008-GY-ND |
Manufacturer | |
Manufacturer Product Number | N262-008-GY |
Description | CAT6A 10G-CERTIFIED SNAGLESS SHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 10 | 289,49500 Kč | 2 894,95 Kč |
| 25 | 271,36840 Kč | 6 784,21 Kč |
| 50 | 258,41460 Kč | 12 920,73 Kč |
| 100 | 246,08500 Kč | 24 608,50 Kč |
| 250 | 230,69028 Kč | 57 672,57 Kč |
| 500 | 221,32382 Kč | 110 661,91 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |

