
N261-S20-BK | |
|---|---|
DigiKey Part Number | 95-N261-S20-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-S20-BK |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,49000 Kč | 418,49 Kč |
| 10 | 355,58000 Kč | 3 555,80 Kč |
| 25 | 333,30560 Kč | 8 332,64 Kč |
| 50 | 317,39740 Kč | 15 869,87 Kč |
| 100 | 302,25570 Kč | 30 225,57 Kč |
| 250 | 283,34868 Kč | 70 837,17 Kč |
| 500 | 269,84110 Kč | 134 920,55 Kč |
| Unit Price without VAT: | 418,49000 Kč |
|---|---|
| Unit Price with VAT: | 506,37290 Kč |

