N261-Sxx-YW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N261-S07-YW

DigiKey Part Number
95-N261-S07-YW-ND
Manufacturer
Manufacturer Product Number
N261-S07-YW
Description
CAT6A 10G SNAGLESS MOLDED SLIM U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1235,73000 Kč235,73 Kč
10200,36200 Kč2 003,62 Kč
25187,81160 Kč4 695,29 Kč
50178,84420 Kč8 942,21 Kč
100170,30960 Kč17 030,96 Kč
250159,65360 Kč39 913,40 Kč
500152,03984 Kč76 019,92 Kč
1 000147,98268 Kč147 982,68 Kč
Manufacturers Standard Package
Unit Price without VAT:235,73000 Kč
Unit Price with VAT:285,23330 Kč