
N261-S07-BL | |
|---|---|
DigiKey Part Number | 95-N261-S07-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-S07-BL |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 217,11900 Kč | 2 171,19 Kč |
| 25 | 203,51280 Kč | 5 087,82 Kč |
| 50 | 193,79480 Kč | 9 689,74 Kč |
| 100 | 184,54720 Kč | 18 454,72 Kč |
| 250 | 172,99916 Kč | 43 249,79 Kč |
| 500 | 164,74904 Kč | 82 374,52 Kč |
| 1 000 | 156,89580 Kč | 156 895,80 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |

