Parametric Equivalent

N261-S05-AQ | |
|---|---|
DigiKey Part Number | 95-N261-S05-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N261-S05-AQ |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Aqua |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-005-AQ | Eaton Tripp Lite | 0 | N261-005-AQ-ND | 200,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,55000 Kč | 247,55 Kč |
| 10 | 210,43200 Kč | 2 104,32 Kč |
| 25 | 197,25120 Kč | 4 931,28 Kč |
| 50 | 187,83300 Kč | 9 391,65 Kč |
| 100 | 178,86930 Kč | 17 886,93 Kč |
| 250 | 167,67824 Kč | 41 919,56 Kč |
| 500 | 159,68264 Kč | 79 841,32 Kč |
| 1 000 | 152,06955 Kč | 152 069,55 Kč |
| Unit Price without VAT: | 247,55000 Kč |
|---|---|
| Unit Price with VAT: | 299,53550 Kč |


