Parametric Equivalent

N261-S03-AQ | |
|---|---|
DigiKey Part Number | 95-N261-S03-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N261-S03-AQ |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Aqua |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-003-AQ | Eaton Tripp Lite | 0 | N261-003-AQ-ND | 165,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,53000 Kč | 222,53 Kč |
| 10 | 189,15900 Kč | 1 891,59 Kč |
| 25 | 177,29680 Kč | 4 432,42 Kč |
| 50 | 168,83360 Kč | 8 441,68 Kč |
| 100 | 160,77300 Kč | 16 077,30 Kč |
| 250 | 150,71352 Kč | 37 678,38 Kč |
| 500 | 143,52504 Kč | 71 762,52 Kč |
| 1 000 | 136,68361 Kč | 136 683,61 Kč |
| Unit Price without VAT: | 222,53000 Kč |
|---|---|
| Unit Price with VAT: | 269,26130 Kč |


