
N261-100-BL | |
|---|---|
DigiKey Part Number | 95-N261-100-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-100-BL |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 100.00' (30.48m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 651,34000 Kč | 1 651,34 Kč |
| 10 | 1 403,76300 Kč | 14 037,63 Kč |
| 25 | 1 315,92360 Kč | 32 898,09 Kč |
| 50 | 1 253,18620 Kč | 62 659,31 Kč |
| 100 | 1 244,03060 Kč | 124 403,06 Kč |
| Unit Price without VAT: | 1 651,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 998,12140 Kč |




