Parametric Equivalent
Parametric Equivalent

N261-100-BK | |
|---|---|
DigiKey Part Number | 95-N261-100-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-100-BK |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 100.00' (30.48m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD622APU-BLK-100F | L-com | 0 | 5073-TRD622APU-BLK-100F-ND | 4 406,56000 Kč | Parametric Equivalent |
| TRD695AOD-100 | L-com | 0 | 5073-TRD695AOD-100-ND | 1 076,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 532,65000 Kč | 15 326,50 Kč |
| Unit Price without VAT: | 1 532,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 854,50650 Kč |




