
N261-06N-YW | |
|---|---|
DigiKey Part Number | 95-N261-06N-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-06N-YW |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 0.50' (152.4mm) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 115,38400 Kč | 1 153,84 Kč |
| 25 | 108,14800 Kč | 2 703,70 Kč |
| 50 | 102,97840 Kč | 5 148,92 Kč |
| 100 | 98,06280 Kč | 9 806,28 Kč |
| 250 | 91,92420 Kč | 22 981,05 Kč |
| 500 | 87,53940 Kč | 43 769,70 Kč |
| 1 000 | 83,36458 Kč | 83 364,58 Kč |
| 2 500 | 80,84230 Kč | 202 105,75 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |



