
N261-06N-BK | |
|---|---|
DigiKey Part Number | 95-N261-06N-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-06N-BK |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,19000 Kč | 136,19 Kč |
| 10 | 115,67000 Kč | 1 156,70 Kč |
| 25 | 108,41600 Kč | 2 710,40 Kč |
| 50 | 103,23340 Kč | 5 161,67 Kč |
| 100 | 98,30560 Kč | 9 830,56 Kč |
| 250 | 92,15184 Kč | 23 037,96 Kč |
| 500 | 87,75618 Kč | 43 878,09 Kč |
| 1 000 | 83,57103 Kč | 83 571,03 Kč |
| 2 500 | 81,04250 Kč | 202 606,25 Kč |
| Unit Price without VAT: | 136,19000 Kč |
|---|---|
| Unit Price with VAT: | 164,78990 Kč |


