Parametric Equivalent

N261-020-YW | |
|---|---|
DigiKey Part Number | 95-N261-020-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-020-YW |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,00000 Kč | 417,00 Kč |
| 10 | 354,31400 Kč | 3 543,14 Kč |
| 25 | 332,12680 Kč | 8 303,17 Kč |
| 50 | 316,27620 Kč | 15 813,81 Kč |
| 100 | 301,18760 Kč | 30 118,76 Kč |
| 250 | 282,34872 Kč | 70 587,18 Kč |
| 500 | 275,75500 Kč | 137 877,50 Kč |
| Unit Price without VAT: | 417,00000 Kč |
|---|---|
| Unit Price with VAT: | 504,57000 Kč |


