N261-xxx-YW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N261-015-YW

DigiKey Part Number
95-N261-015-YW-ND
Manufacturer
Manufacturer Product Number
N261-015-YW
Description
CAT6A 10G SNAGLESS MOLDED UTP ET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1355,32000 Kč355,32 Kč
10302,00400 Kč3 020,04 Kč
25283,08880 Kč7 077,22 Kč
50269,57900 Kč13 478,95 Kč
100256,71740 Kč25 671,74 Kč
250240,65792 Kč60 164,48 Kč
500231,55000 Kč115 775,00 Kč
Manufacturers Standard Package
Unit Price without VAT:355,32000 Kč
Unit Price with VAT:429,93720 Kč