
N261-015-BK | |
|---|---|
DigiKey Part Number | 95-N261-015-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-015-BK |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,32000 Kč | 355,32 Kč |
| 10 | 302,00400 Kč | 3 020,04 Kč |
| 25 | 283,08880 Kč | 7 077,22 Kč |
| 50 | 269,57900 Kč | 13 478,95 Kč |
| 100 | 256,71740 Kč | 25 671,74 Kč |
| 250 | 240,65792 Kč | 60 164,48 Kč |
| 500 | 231,55000 Kč | 115 775,00 Kč |
| Unit Price without VAT: | 355,32000 Kč |
|---|---|
| Unit Price with VAT: | 429,93720 Kč |

