
N261-006-BL | |
|---|---|
DigiKey Part Number | 95-N261-006-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-006-BL |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,90000 Kč | 221,90 Kč |
| 10 | 188,53400 Kč | 1 885,34 Kč |
| 25 | 176,72960 Kč | 4 418,24 Kč |
| 50 | 168,29140 Kč | 8 414,57 Kč |
| 100 | 160,25990 Kč | 16 025,99 Kč |
| 250 | 150,23136 Kč | 37 557,84 Kč |
| 500 | 143,06748 Kč | 71 533,74 Kč |
| 1 000 | 138,42838 Kč | 138 428,38 Kč |
| Unit Price without VAT: | 221,90000 Kč |
|---|---|
| Unit Price with VAT: | 268,49900 Kč |


