


N252-048-SH-K | |
|---|---|
DigiKey Part Number | 95-N252-048-SH-K-ND |
Manufacturer | |
Manufacturer Product Number | N252-048-SH-K |
Description | CAT5E/CAT6 48-PORT PATCH PANEL - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6 RJ45 48 2 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Punch Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 631,09000 Kč | 7 631,09 Kč |
| 10 | 6 770,23800 Kč | 67 702,38 Kč |
| 25 | 6 663,71520 Kč | 166 592,88 Kč |
| Unit Price without VAT: | 7 631,09000 Kč |
|---|---|
| Unit Price with VAT: | 9 233,61890 Kč |

