
N252-048-1U | |
|---|---|
DigiKey Part Number | N252-048-1U-ND |
Manufacturer | |
Manufacturer Product Number | N252-048-1U |
Description | 48-PORT PUNCH DOWN 1URM TAA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Punch Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 276,48000 Kč | 7 276,48 Kč |
| 10 | 6 300,30600 Kč | 63 003,06 Kč |
| Unit Price without VAT: | 7 276,48000 Kč |
|---|---|
| Unit Price with VAT: | 8 804,54080 Kč |


