
N237-F18N-WHSH | |
|---|---|
DigiKey Part Number | 95-N237-F18N-WHSH-ND |
Manufacturer | |
Manufacturer Product Number | N237-F18N-WHSH |
Description | CAT6 KEYSTONE JACK CABLE ASSEMBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.50' (457.2mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,38000 Kč | 594,38 Kč |
| 10 | 505,24500 Kč | 5 052,45 Kč |
| 25 | 473,62000 Kč | 11 840,50 Kč |
| 50 | 451,02100 Kč | 22 551,05 Kč |
| 100 | 429,50860 Kč | 42 950,86 Kč |
| 250 | 402,64796 Kč | 100 661,99 Kč |
| 500 | 383,45548 Kč | 191 727,74 Kč |
| Unit Price without VAT: | 594,38000 Kč |
|---|---|
| Unit Price with VAT: | 719,19980 Kč |


