
N232-050-UTP | |
|---|---|
DigiKey Part Number | 95-N232-050-UTP-ND |
Manufacturer | |
Manufacturer Product Number | N232-050-UTP |
Description | CAT6 RJ45 PASS-THROUGH UTP MODUL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,00000 Kč | 475,00 Kč |
| 10 | 403,61600 Kč | 4 036,16 Kč |
| 25 | 378,34480 Kč | 9 458,62 Kč |
| 50 | 360,28920 Kč | 18 014,46 Kč |
| 100 | 343,10130 Kč | 34 310,13 Kč |
| 250 | 321,64244 Kč | 80 410,61 Kč |
| 500 | 318,33180 Kč | 159 165,90 Kč |
| Unit Price without VAT: | 475,00000 Kč |
|---|---|
| Unit Price with VAT: | 574,75000 Kč |




